- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1403A-DEC-GRY-500
Description
+
SCSI, 28 AWG stranded (7x36) tinned copper conductors, flame-retardant polyolefin insulation, polypropylene buffer layer, twisted pairs, overall Beldefoil® shield + tinned copper braid shield (85% coverage), see color code chart (below), light gray PVC ja
Search Keywords: 1403ADECGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1403A-DEC-GRY-500
-
Alias/AKA:1403A-F2V500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$20.68
2,000
$19.39
5,000 +
$19.15
Click for Quote
Log in
to unlock special pricing