- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1333A-003-1000
Belden
1333A-003-1000
24 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual and overall Beldfoil® shields (100 ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24 pair, 18 AWG stranded (7x26) tinned copper conductors, polyolefin insulation, individual and overall Beldfoil® shields (100% coverage), tinned copper drain wire, oil-resistant PVC jacket. - 1000 ft
Search Keywords: 1333A0031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1333A-003-1000
-
Alias/AKA:1333A-ORG-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1333A-003-1000 RoHS compliant?
Yes, 1333A-003-1000 is RoHS compliant.
What is the lead time for 1333A-003-1000?
The standard lead time for 1333A-003-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$15,303.45
3
$14,911.05
5 +
$13,979.12
Click for Quote
Log in
to unlock special pricing