- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1326A-WHT-1000
Description
+
Shielded Multi-Conductor Cable Tape Flame Retardant Polyvinyl Chloride 6Conductors 22AWG 4.82mm 300VAC White 304.8m
Search Keywords: 1326AWHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1326A-WHT-1000
-
Alias/AKA:1326A-009-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.8 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$735.38
3
$716.53
5 +
$698.62
Click for Quote
Log in
to unlock special pricing