- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1311A-BLK-500
Description
+
Brilliance LC OFHC Spkr Cbl, Oxygn Free,2 #12 PE FRPVC,BLK/.352 in. Dia. 500ft
Search Keywords: 1311ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1311A-BLK-500
-
Alias/AKA:1311A-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$867.06
3
$812.87
5 +
$802.83
Click for Quote
Log in
to unlock special pricing