- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1310A-BLK-U500
Description
+
Multi-Conductor Cable Polyolefin 4Conductors 14AWG 8.1mm 300VAC Black 152.4m
Search Keywords: 1310ABLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1310A-BLK-U500
-
Alias/AKA:1310A-010-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:13 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$977.39
3
$962.73
5 +
$941.20
Click for Quote
Log in
to unlock special pricing