- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1309A-BLK-U500
Description
+
Multi-Conductor Cable Polyolefin 2Conductors 14AWG 6.7mm 300VAC Black 152.4m
Search Keywords: 1309ABLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1309A-BLK-U500
-
Alias/AKA:1309A-010U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:13 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$584.35
3
$547.83
5 +
$541.06
Click for Quote
Log in
to unlock special pricing