- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1308A-LT-BLU-U500
Belden
1308A-LT-BLU-U500
Speaker Cable, 4 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Cable, 4 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 500 ft
Search Keywords: 1308ALTBLUU500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1308A-LT-BLU-U500 |
| Alias/AKA: | 1308A-006-U500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1308A-LT-BLU-U500 RoHS compliant?
Yes, 1308A-LT-BLU-U500 is RoHS compliant.
What is the lead time for 1308A-LT-BLU-U500?
The standard lead time for 1308A-LT-BLU-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$526.55
3
$512.12
5 +
$504.44
Click for Quote
Log in
to unlock special pricing