- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1308A-BLK-1000
Description
+
Shielded Multi-Conductor Cable Polyolefin 4Conductors 16AWG 6.85mm 300VAC Black Polyvinyl Chloride 304.8m
Search Keywords: 1308ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1308A-BLK-1000
-
Alias/AKA:1308A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:9 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,154.57
3
$1,082.41
5 +
$1,069.05
Click for Quote
Log in
to unlock special pricing