- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1307A-006-U500
Belden
1307A-006-U500
Speaker Cable, 2 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Cable, 2 Conductor 16 AWG (65 x 34) Oxygen-Free Bare Copper (High Conductivity), PE Insulation, PVC Jacket, CM, Direct Burial, Flexible - 500 ft
Search Keywords: 1307A006U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1307A-006-U500
-
Alias/AKA:1307A-LT-BLU-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1307A-006-U500 RoHS compliant?
Yes, 1307A-006-U500 is RoHS compliant.
What is the lead time for 1307A-006-U500?
The standard lead time for 1307A-006-U500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/4/26