- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1300A-BLK-500
Description
+
STP Cable 8Conductors 24AWG 6.73mm Bare Copper Black 300VAC
Search Keywords: 1300ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1300A-BLK-500
-
Alias/AKA:1300A-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$413.53
3
$387.68
5 +
$382.90
Click for Quote
Log in
to unlock special pricing