- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1266A-VIO-U1000
Belden
1266A-VIO-U1000
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper conductors with polypropylene insulation, Beldfoil® shield, drain, PVC ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable, CM-Rated, 2-22 AWG stranded tinned copper conductors with polypropylene insulation, Beldfoil® shield, drain, PVC jacket - 1000 ft
Search Keywords: 1266AVIOU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1266A-VIO-U1000
-
Alias/AKA:1266A-007U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1266A-VIO-U1000 RoHS compliant?
Yes, 1266A-VIO-U1000 is RoHS compliant.
What is the lead time for 1266A-VIO-U1000?
The standard lead time for 1266A-VIO-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$502.61
3
$488.83
5 +
$487.61
Click for Quote
Log in
to unlock special pricing