- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1242A-GRY-U1000
Belden
1242A-GRY-U1000
Multi Conductor Audio - Control and Instrumentation Cable - 4 Conductors - Solid - 22AWG - 300V - 2.2A per Conductor - 1000ft ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1242A-GRY-U1000
-
Alias/AKA:1242A-008U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1