- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123092A-BLK-1000
Description
+
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 1.01mm 300VAC Black 305m
Search Keywords: 123092ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:123092A-BLK-1000
-
Alias/AKA:123092A-010-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$14.63
2,500
$7.47
3,750
$5.09
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing