- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1212-WHT-U1000
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket
Search Keywords: 1212WHTU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212-WHT-U1000
-
Alias/AKA:1212-009U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.345
2,000
$0.323
5,000 +
$0.319
Click for Quote
Log in
to unlock special pricing