- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1212-WHT-1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 5.33mm 300VAC White 305m
Search Keywords: 1212WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212-WHT-1000
-
Alias/AKA:1212-009U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:3052032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.259
500
$0.254
1,000
$0.249
3,000
$0.244
5,000
$0.239
8,000
$0.234
15,000
$0.230
25,000 +
$0.225
Click for Quote
Log in
to unlock special pricing