- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1212F-RED-A1000
Description
+
Shielded Multi-Conductor Cable Tape Polyolefin 8Conductors 24AWG 6.6mm 300VAC Red 304.8m
Search Keywords: 1212FREDA1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212F-RED-A1000
-
Alias/AKA:1212F-002-A1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$0.813
250
$0.669
500
$0.659
1,000
$0.641
3,000
$0.592
5,000
$0.583
8,000
$0.574
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing