- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1212A-BLK-1000
Description
+
Instrument Medical Interconnect - (7x34) 26 AWG - 6 Conductors - TC - PVC - Black
Search Keywords: 1212ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212A-BLK-1000
-
Alias/AKA:1212A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$5,897.75
3
$5,529.14
5 +
$5,460.88
Click for Quote
Log in
to unlock special pricing