- Home ›
- All Products›
- 1212-006U1000
Description
+
Res Thick Film 0603 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1212006U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212-006U1000
-
Alias/AKA:1212-LT-BLU-U1000, 1212-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.345
2,000
$0.323
5,000 +
$0.319
Click for Quote
Log in
to unlock special pricing