- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1212-004-1000
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Pair, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket
Search Keywords: 12120041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1212-004-1000
-
Alias/AKA:1212-YEL-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.4112
500
$0.3341
1,000
$0.3291
3,000
$0.3054
5,000
$0.2929
8,000
$0.2885
15,000
$0.2842
25,000 +
$0.2799
Click for Quote
Log in
to unlock special pricing