- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1192A-BLK-MTT-1000
Description
+
Multi-Conductor Cable 4Conductors 24AWG 304.8m Bare Copper 2.9A 100VAC Reel
Search Keywords: 1192ABLKMTT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1192A-BLK-MTT-1000
-
Alias/AKA:1192A-B591000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,182.24
3
$2,126.28
5 +
$2,073.13
Click for Quote
Log in
to unlock special pricing