- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1192A-BLK-MATTE-500
Description
+
Multi-Conductor Cable Braid Polyethylene 4Conductors 24AWG 6.22mm 100VAC Black 152.4m Reel
Search Keywords: 1192ABLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1192A-BLK-MATTE-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$2.21
2,000
$2.07
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing