- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1192A-BLK-MATTE-100
Description
+
Shielded Multi-Conductor Cable Braid Polyethylene 4Conductors 24AWG 6.22mm 100VAC Black Polyvinyl Chloride 30.48m
Search Keywords: 1192ABLKMATTE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1192A-BLK-MATTE-100
-
Alias/AKA:1192A-B59100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.9 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$319.05
3
$299.11
5 +
$295.41
Click for Quote
Log in
to unlock special pricing