Image is representational - see manufacturer specifications

Belden Authorized Distributor

1121A-010500

18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, overall Beldfoil® shield (100% cov ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC/Nylon insulation, overall Beldfoil® shield (100% coverage), PVC jacket. - 500 ft
Search Keywords: 1121A010500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1121A-010500
Alias/AKA: 1121A-BLK-500
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1121A-010500 RoHS compliant?
Yes, 1121A-010500 is RoHS compliant.
What is the lead time for 1121A-010500?
The standard lead time for 1121A-010500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500 Feet
Can Ship immediately
Manufacturer Stock:
2,060 Feet can ship
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$3.17
2,000
$3.16
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!