- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1119A-BLK-500
Description
+
16 AWG triads stranded (7x24) bare copper conductors, twisted triads, overall Beldfoil® shield (100% coverage), PVC/Nylon insulation, PVC jacket. - 500 ft
Search Keywords: 1119ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1119A-BLK-500
-
Alias/AKA:1119A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$2.50
2,000
$2.34
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing