- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10GX32-LT-BLU-1000
Belden
10GX32-LT-BLU-1000
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 7.49mm 300VAC Light Blue 305m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 10GX32-LT-BLU-1000 |
| Alias/AKA: | 10GX32-006-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Conductors: | 8 |
| Conductor Material: | Bare Copper |
| Cable Length: | 305 m |
| Type: | Multi-Conductor Cable |
-
This product is discontinued, but still in stock.