- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10GX32-006-1000
Belden
10GX32-006-1000
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 7.49mm 300VAC Light Blue 305m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:10GX32-006-1000
-
Alias/AKA:10GX32-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
-
This product is discontinued, but still in stock.