- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1063A-BLK-10000
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC/Nylon insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 10000 ft
Search Keywords: 1063ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1063A-BLK-10000
-
Alias/AKA:1063A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10,000
$2.33
20,000
$2.19
50,000 +
$2.16
Click for Quote
Log in
to unlock special pricing