- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1054A-BLK-1250
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket. - 1250 ft
Search Keywords: 1054ABLK1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1054A-BLK-1250
-
Alias/AKA:1054A-0101250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,250
$35.76
2,000
$33.53
5,000 +
$33.11
Click for Quote
Log in
to unlock special pricing