- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1050A-BLK-7500
Belden
1050A-BLK-7500
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overal ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG pairs stranded (7x26) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket. - 7500 ft
Search Keywords: 1050ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1050A-BLK-7500
-
Alias/AKA:1050A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Frequently Asked Questions
Is 1050A-BLK-7500 RoHS compliant?
Yes, 1050A-BLK-7500 is RoHS compliant.
What is the lead time for 1050A-BLK-7500?
The standard lead time for 1050A-BLK-7500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
Order Increment:
7500 Feet
3 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
7,500
$8.59
15,000
$8.05
37,500 +
$7.95
Click for Quote
Log in
to unlock special pricing