- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1037A-BLK-7500
Description
+
16 AWG pairs stranded (7x24) bare copper conductors, twisted pairs, PVC/Nylon insulation, individually shielded plus an overall Beldfoil shield (100% coverage), PVC jacket. - 7500 ft
Search Keywords: 1037ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1037A-BLK-7500
-
Alias/AKA:1037A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7,500
$5.09
15,000
$4.77
37,500 +
$4.71
Click for Quote
Log in
to unlock special pricing