- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1036A-LT-BLU-5000
Belden
1036A-LT-BLU-5000
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC insulation, overall Beldfoil shield (100% coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG triads stranded (7x26) bare copper conductors, twisted triads, PVC insulation, overall Beldfoil shield (100% coverage), PVC jacket. - 5000 ft
Search Keywords: 1036ALTBLU5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1036A-LT-BLU-5000
-
Alias/AKA:1036A-0065000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1036A-LT-BLU-5000 RoHS compliant?
Yes, 1036A-LT-BLU-5000 is RoHS compliant.
What is the lead time for 1036A-LT-BLU-5000?
The standard lead time for 1036A-LT-BLU-5000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5,000
$0.63
10,000
$0.59
25,000 +
$0.58
Click for Quote
Log in
to unlock special pricing