- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1036A-BLK-1000
Belden
1036A-BLK-1000
TRAY CABLE, 1 TRIAD, 18AWG STRAND (7X26), PVC INSULATION, INSTRUMENTATION BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TRAY CABLE, 1 TRIAD, 18AWG STRAND (7X26), PVC INSULATION, INSTRUMENTATION BLACK
Search Keywords: 1036ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1036A-BLK-1000
-
Alias/AKA:1036A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1036A-BLK-1000 RoHS compliant?
Yes, 1036A-BLK-1000 is RoHS compliant.
What is the lead time for 1036A-BLK-1000?
The standard lead time for 1036A-BLK-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1,375.24
3
$1,338.56
5 +
$1,303.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT