- Home ›
- All Products›
- 1036A-0101000
Belden
1036A-0101000
TRAY CABLE, 1 TRIAD, 18AWG STRAND (7X26), PVC INSULATION, INSTRUMENTATION BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1036A-0101000
-
Alias/AKA:1036A-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1