Image is representational - see manufacturer specifications

Belden Authorized Distributor

1033A-0101000

Multi-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel
Search Keywords: 1033A0101000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1033A-0101000
Alias/AKA: 1033A-BLK-1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1033A-0101000 RoHS compliant?
Yes, 1033A-0101000 is RoHS compliant.
What is the lead time for 1033A-0101000?
The standard lead time for 1033A-0101000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,101.52
3
$1,082.82
5 +
$1,080.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!