- Home ›
- All Products›
- 1032A-0101000
Belden
1032A-0101000
TRAY CABLE, 1 PAIR, 18AWG STRAND (7X26), PVC INSULATED, INSTRUMENTATION BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1032A-0101000
-
Alias/AKA:1032A-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier's Standard Package:
1