Image is representational - see manufacturer specifications

Belden Authorized Distributor

1032A-0061000

1 Pair 18AWG (7x26) Bare Copper - PVC - E1 Light Blue - Overall Beldfoil® Shield - 1000ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
1 Pair 18AWG (7x26) Bare Copper - PVC - E1 Light Blue - Overall Beldfoil® Shield - 1000ft
Search Keywords: 1032A0061000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1032A-0061000
Alias/AKA: 1032A-LT-BLU-1000
Unit of Measure: Per Foot
RoHS: Yes
COO: MX
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1032A-0061000 RoHS compliant?
Yes, 1032A-0061000 is RoHS compliant.
What is the lead time for 1032A-0061000?
The standard lead time for 1032A-0061000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.22
2,000
$1.14
5,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!