- Home ›
- All Products›
- 1030A-0101000
Belden
1030A-0101000
TRAY CABLE, 1 PAIR, 16AWG STRAND (7X24), PVC INSULATION, INSTRUMENTATION CABLE B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TRAY CABLE, 1 PAIR, 16AWG STRAND (7X24), PVC INSULATION, INSTRUMENTATION CABLE B
Search Keywords: 1030A0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1030A-0101000
-
Alias/AKA:1030A-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1030A-0101000 RoHS compliant?
Yes, 1030A-0101000 is RoHS compliant.
What is the lead time for 1030A-0101000?
The standard lead time for 1030A-0101000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
26,000
can ship
3 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$1,331.33
3
$1,282.02
5 +
$1,278.82
Click for Quote
Log in
to unlock special pricing