- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ZY8160G-R1
ZY8160G-R1
Bel Power Solutions
Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP Tray
Search Keywords: ZY8160GR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ZY8160G-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:60.96 x 14 x 27.97 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.00
8
$19.60
15
$19.21
23
$18.83
30 +
$18.45
Click for Quote
Log in
to unlock special pricing