- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ZY7120HG-T1
ZY7120HG-T1
Bel Power Solutions
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R
Search Keywords: ZY7120HGT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ZY7120HG-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
100 -
Dimension:32 x 10 x 13.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.