Available Replacements
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ZY7115LG-T3

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R
Search Keywords: ZY7115LGT3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ZY7115LG-T3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50
Dimension: 32 x 10 x 13.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZY7115LG-T3 discontinued?
Yes, ZY7115LG-T3 from Bel Power Solutions is discontinued (end-of-life May 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZY7115LG-T3?
The recommended replacement for ZY7115LG-T3 is ZY7115LG-Q1 from Bel Power Solutions, available from OnlineComponents.com.
Is ZY7115LG-T3 RoHS compliant?
Yes, ZY7115LG-T3 is RoHS compliant.
What is the lead time for ZY7115LG-T3?
The standard lead time for ZY7115LG-T3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$33.55
25
$33.21
50
$32.88
100 +
$19.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!