- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ZY2140G-R1
Available Replacements
RECOMMENDED REPLACEMENT
Bel Power Solutions
ZY2140G-R1
Module DC-DC 1-OUT 0.7V to 5.5V 40A Tray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 0.7V to 5.5V 40A Tray
Search Keywords: ZY2140GR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ZY2140G-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:45.72 x 14 x 27.97 mm
Product Guides
+
Frequently Asked Questions
Is ZY2140G-R1 discontinued?
Yes, ZY2140G-R1 from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZY2140G-R1?
The recommended replacement for ZY2140G-R1 is DP8140G-T050 from Bel Power Solutions, available from OnlineComponents.com.
Is ZY2140G-R1 RoHS compliant?
Yes, ZY2140G-R1 is RoHS compliant.
What is the lead time for ZY2140G-R1?
The standard lead time for ZY2140G-R1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.