- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YV12T25-0
YV12T25-0
Bel Power Solutions
Module DC-DC 12VIN 1-OUT 0.8V to 5.5V 25A 14-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Module DC-DC 12VIN 1-OUT 0.8V to 5.5V 25A 14-Pin
Search Keywords: YV12T250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YV12T25-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409580
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:50.8 x 8.51(Max) x 31.75 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.