- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YS12S16-0G
YS12S16-0G
Bel Power Solutions
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R
Search Keywords: YS12S160G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YS12S16-0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Dimension:33.02 x 13.46 x 7.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Ships today, if you order in
Minimum Order Quantity:
10
50 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
10
$30.00
25
$29.00
50
$28.00
100
$27.00
200 +
$26.00
Click for Quote
Log in
to unlock special pricing