- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YNV12T10-DG
YNV12T10-DG
Bel Power Solutions
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP
Search Keywords: YNV12T10DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YNV12T10-DG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Dimension:50.8 x 7.11 x 13.59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Can Ship immediately
MOQ for out of Stock Qty:
162
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$28.48
50
$23.74
100
$23.53
162
$23.28
324
$23.17
486
$23.05
648 +
$22.94
Click for Quote
Log in
to unlock special pricing