- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YM05S05-G
YM05S05-G
Bel Power Solutions
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 5-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 5-Pin SMD
Search Keywords: YM05S05G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YM05S05-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:20.32 x 11.43 x 6.27 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Ships today, if you order in
Minimum Order Quantity:
5
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
5
$13.32
10
$13.00
25
$12.80
50
$12.62
200
$12.28
400
$12.12
600 +
$12.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT