- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YEV09T20-0G
YEV09T20-0G
Bel Power Solutions
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module
Search Keywords: YEV09T200G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YEV09T20-0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Dimension:36.83 x 8.59 x 15.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
294
50 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
294
$81.84
588
$41.80
882
$28.45
1,176 +
$27.88
Click for Quote
Log in
to unlock special pricing