- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YEV09T06-0G
YEV09T06-0G
Bel Power Solutions
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 6A 5-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 6A 5-Pin SIP
Search Keywords: YEV09T060G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YEV09T06-0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1176 -
Dimension:10.41 x 16.51 x 10.16(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
MOQ for out of Stock Qty:
294
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$23.47
50
$17.14
100
$17.06
294
$16.97
588
$16.89
882
$16.80
1,176 +
$16.72
Click for Quote
Log in
to unlock special pricing