- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- YEV09T03-0G
YEV09T03-0G
Bel Power Solutions
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 3A 5-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 3A 5-Pin SIP
Search Keywords: YEV09T030G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:YEV09T03-0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1176 -
Dimension:10.41 x 16.51 x 10.16(Max) mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
294
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
294
$55.80
588
$28.50
882
$19.40
1,176 +
$19.01
Click for Quote
Log in
to unlock special pricing