Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

XPGE12.48G

AC/DC Power Supply Single-OUT 46V to 57V 1.2KW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 46V to 57V 1.2KW
Search Keywords: XPGE1248G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: XPGE12.48G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Switching
AC Input Voltage: 90 to 275 V
Number of Outputs: 1
Output Voltage: 48 V
Maximum Output Current: 22.6 A
Maximum Output Power: 1200 W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XPGE12.48G RoHS compliant?
Yes, XPGE12.48G is RoHS compliant.
What is the lead time for XPGE12.48G?
The standard lead time for XPGE12.48G is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$765.00
10
$405.00
15
$285.00
20 +
$279.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!