- Home ›
- All Products›
- VMS-20-5
VMS-20-5
Bel Power Solutions
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 5 V@4 A - 20W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 5 V@4 A - 20W
Search Keywords: VMS205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:VMS-20-5
-
Alias/AKA:VMS-20-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$33.23
5
$24.82
10
$24.57
42
$23.85
84
$23.79
126
$23.73
252 +
$23.68
Click for Quote
Log in
to unlock special pricing